EBA44DCAT

Heilind Number:SULEBA44DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCAT

Detailed Description

Introducing the EBA44DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and durability. With a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and through-hole termination method, offering secure and stable installation. Its 88 hairpin contacts, spaced at a pitch of 3.18mm, provide efficient connectivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The right-angle orientation and compact design with a height of 15.49mm and width of 9.4mm make it space-saving and versatile. Matte tin termination plating ensures compatibility with various PCBs. Overall, the EBA44DCAT is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.