| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DCBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA44DCBH |
EBA44DCBH
| Heilind Number: | SULEBA44DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA44DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A at 750VAC, it guarantees efficient power transmission. The right-angle orientation and clearance hole mount type make it easy to install, while the 2-row, 88-position design offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications where reliability is paramount. Trust the EBA44DCBH for seamless inter-board connections that meet the highest standards of performance and durability.

