| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DCBI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBA44DCBI |
EBA44DCBI
| Heilind Number: | SULEBA44DCBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DCBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA44DCBI, a high-performance PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 88 female contacts, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Made from durable PBT and phosphor bronze with gold plating, it ensures long-lasting performance even in harsh environments. The hairpin contact type and right-angle orientation allow for space-efficient board-to-board connections. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in a wide range of industries. Trust the EBA44DCBI for efficient and dependable connectivity in your electronic systems.

