EBA44DCBN

Heilind Number:SULEBA44DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCBN

Detailed Description

Introducing the EBA44DCBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with a connector height of just 15.49mm and a width of 9.4mm, this connector is perfect for space-constrained designs. With a pitch of 3.18mm, it offers precise and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its two rows of 88 positions provide ample connectivity options. The termination method is thru-hole, making it easy to solder onto the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Trust the EBA44DCBN for secure and efficient board-to-board connections in your next project.