EBA44DCBS

Heilind Number:SULEBA44DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCBS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCBS

Detailed Description

Introducing the EBA44DCBS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of female connectors with a side hole mount type, this connector ensures secure and stable connections in any application. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and right-angle orientation make it easy to insert and remove, while the 88 positions accommodate multiple connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, this connector is perfect for demanding industrial and commercial environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. Trust the EBA44DCBS for your connectivity needs, where quality and performance meet.