EBA44DCBT

Heilind Number:SULEBA44DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCBT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCBT

Detailed Description

Introducing our SKU EBA44DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT & Phosphor Bronze, this connector offers durability and reliability in every connection. Featuring a 3A amperage and 750VAC voltage rating, it ensures safe and efficient power transmission. The female gender, two rows, and threaded mount type make installation easy and secure. Utilizing phosphor bronze contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.18mm (.125in) and hairpin contact type, it provides precise and stable connections. The right-angle orientation and 88 positions offer versatility in PCB layouts. The connector's operating temperature range of -65 to 125°C ensures performance in extreme environments. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), is ideal for space-constrained applications. The termination method of through-hole with matte tin plating guarantees robust solder connections. This connector is part of our extensive range of high-reliability products, meeting the stringent requirements of various industries. Upgrade your connectivity solutions with the EBA44DCBT.