EBA44DCCD

Heilind Number:SULEBA44DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCCD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCCD

Detailed Description

Introducing the EBA44DCCD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of 88 female contacts made of durable PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a pitch of 3.18mm (.125 inches) and a voltage rating of 750VAC, it is suitable for a wide range of applications. The hairpin contact type and right-angle orientation allow for easy mating and disconnection, while the thru-hole termination method and matte tin plating ensure secure and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial or aerospace environments. With a compact size of 9.4mm (.37 inches) in width and a low profile of 15.49mm (.61 inches) in height, it is perfect for space-constrained designs. Trust the EBA44DCCD for your critical connectivity needs.