| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA44DCCH |
EBA44DCCH
| Heilind Number: | SULEBA44DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA44DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at 3A and 750VAC, it offers robust power transmission capabilities. The two-row design with 88 positions and a 3.18mm pitch allows for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal integrity. Featuring a right-angle orientation and a clearance hole mount, installation is convenient and secure. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Trust the EBA44DCCH for high-reliability connections in your PCB designs.

