EBA44DCCI

Heilind Number:SULEBA44DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCCI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCCI

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBA44DCCI, features two rows of Hairpin contacts with gold plating, ideal for high-performance board-to-board or card edge connections. With a pitch of 3.18mm and a voltage rating of 750 VAC, it ensures reliable power transmission in demanding applications. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with dimensions of .37" connector width and .61" connector height, accommodates space-restricted layouts. With 88 positions and a tail length of 6.35mm, it offers ample connectivity options. Trust in the Matte Tin termination plating for enhanced durability. This high-quality component, part of the Board To Board PCB Connectors category, is not only RoHS compliant but also meets stringent quality standards, making it a reliable choice for your connectivity needs.