EBA44DCCN

Heilind Number:SULEBA44DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCCN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCCN

Detailed Description

Introducing the EBA44DCCN, a high-quality board-to-board PCB connector designed for reliable power and signal transmission. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers exceptional performance in demanding environments. The female connector, with a 3A amperage rating, boasts two rows of contacts with a 3.18mm pitch, ensuring secure connections. The contact pins, made of gold-plated Phosphor Bronze, guarantee excellent conductivity and corrosion resistance. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and compact design, with a height of only 15.49mm and a width of 9.4mm, make it ideal for space-constrained installations. The termination method of thru-hole soldering with matte tin plating offers easy and reliable assembly. With 88 positions and a hairpin contact type, it provides ample connectivity options for your PCB designs. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBA44DCCN ensures dependable performance and longevity. Upgrade your connectivity solutions with this top-of-the-line connector.