| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DCCS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA44DCCS |
EBA44DCCS
| Heilind Number: | SULEBA44DCCS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DCCS |
| ECAD Model: |
Specifications
Detailed Description
The EBA44DCCS is a high-quality PCB connector designed for reliable board-to-board or card edge connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance in a variety of applications. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating offers corrosion resistance. This connector, with its 88 positions and right-angle orientation, provides efficient and space-saving connectivity solutions. It is ideal for use in demanding environments, with an operating temperature range of -65 to 125°C. Trust the EBA44DCCS for secure and high-speed connections in your electronic systems.

