| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DCCT |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBA44DCCT |
EBA44DCCT
| Heilind Number: | SULEBA44DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DCCT |
| ECAD Model: |
Specifications
Detailed Description
The EBA44DCCT is a high-performance board-to-board connector featuring two rows of 44 female contacts made of durable PBT and Phosphor Bronze. With a pitch of 3.18mm and a contact type of Hairpin, this connector ensures reliable power and signal transmission in various applications. The contacts are plated with gold for optimal conductivity, while the termination method is through-hole for secure mounting. Operating at a voltage of 750VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving connectivity solutions. The matte tin termination plating enhances durability and longevity. Perfect for use in hi-rel applications, the EBA44DCCT is a dependable choice for your connectivity needs.

