EBA44DCKD-S288

Heilind Number:SULEBA44DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCKD-S288

Detailed Description

This dual-row female board-to-board PCB connector, featuring a 3A current rating and 750VAC voltage rating, is designed for reliable high-speed data transmission in demanding applications. With 88 gold-plated loop bellow contacts made of phosphor bronze, it ensures low contact resistance and excellent signal integrity. The connector, with a pitch of 3.18mm and a straddle orientation, offers easy and secure mating with corresponding male connectors. Its clearance hole mount type and card extender termination method allow for efficient PCB assembly. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in harsh environmental conditions. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust connectivity solution for various industrial and commercial electronics applications.