EBA44DCKD

Heilind Number:SULEBA44DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCKD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCKD

Detailed Description

Introducing the EBA44DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector offers exceptional durability and reliability, making it ideal for use in harsh environments. Featuring two rows of 88 female contacts with a 3.18mm pitch, it ensures secure and efficient connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transfer quality. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its clearance hole mount type and thru-hole termination method provide easy and reliable installation. The connector's straight orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. With matte tin termination plating and compliance with RoHS standards, the EBA44DCKD is not only high-performing but also environmentally friendly. Trust in this connector for seamless and dependable board-to-board connections in your electronic systems.