EBA44DCKI-S288

Heilind Number:SULEBA44DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCKI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCKI-S288

Detailed Description

Introducing the EBA44DCKI-S288 Board to Board PCB Connector, a high-performance component designed for reliable data transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 750VAC, it's suitable for various applications. The connector's 88 positions, straddle orientation, and loop bellow contact type offer versatile connectivity options. Threaded mount and card extender termination method provide secure attachment to PCBs. Operating in a wide temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained setups. Trust the EBA44DCKI-S288 for efficient and durable board-to-board connections in your electronic devices.