EBA44DCKI

Heilind Number:SULEBA44DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCKI

Detailed Description

Introducing the EBA44DCKI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a 3A amperage rating and a voltage capacity of 750VAC, it offers robust power delivery for various applications. The gold-plated contacts guarantee excellent conductivity, while the threaded mount type and thru-hole termination method provide secure and stable installation. With 88 positions and a pitch of 3.18mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBA44DCKI for high-reliability connectivity in your electronic systems.