EBA44DCKN-S288

Heilind Number:SULEBA44DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCKN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCKN-S288

Detailed Description

Introducing the EBA44DCKN-S288, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage rating and can handle voltages up to 750 VAC. With 2 rows and 88 positions, it offers ample connectivity options. The termination method via Card Extender ensures secure and reliable connections. Gold-plated contacts on Phosphor Bronze ensure optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in Board to Board or Card Edge configurations, the EBA44DCKN-S288 guarantees high reliability and performance. Meet your connectivity needs with this essential component.