EBA44DCKN

Heilind Number:SULEBA44DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCKN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCKN

Detailed Description

SKU EBA44DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a straight orientation, this connector offers reliable connectivity in industrial environments. With a pitch of 3.18mm (.125 in) and 88 positions, it ensures efficient data transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125 °C, it is suitable for harsh operating conditions. The termination method is through-hole, with matte tin plating for enhanced solderability. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it is compact yet robust. This connector is ideal for applications in aerospace, defense, and other industries requiring high reliability.