EBA44DCKS-S288

Heilind Number:SULEBA44DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCKS-S288

Detailed Description

Introducing the EBA44DCKS-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and efficient conductivity. Perfect for industrial applications, it offers a maximum amperage of 3A and a voltage rating of 750 VAC. The female connector with two rows and a side-hole mount type guarantees secure and stable connections. Its unique loop bellow contact type and gold-plated phosphor bronze contacts deliver superior signal integrity. With a pitch of 3.18mm, 88 positions, and straddle orientation, it enables versatile PCB assembly. Operating flawlessly even in extreme temperatures ranging from -65 to 125 °C, this connector is a dependable choice for mission-critical systems. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable board space without compromising performance. The matte tin termination plating ensures long-term reliability. Trust in the EBA44DCKS-S288 for seamless connectivity in your PCB designs.