| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DCKS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBA44DCKS |
EBA44DCKS
| Heilind Number: | SULEBA44DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA44DCKS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a gender of Female and two rows for increased connectivity, this connector features a durable construction of PBT and Phosphor Bronze with Gold plating for optimal conductivity. The contact type is Loop Bellow, ensuring secure connections even in high-vibration environments. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for a wide range of electronic systems. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EBA44DCKS for seamless and dependable board-to-board connections.

