| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DCKT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA44DCKT-S288 |
EBA44DCKT-S288
| Heilind Number: | SULEBA44DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 female connector with a voltage rating of 750 VAC. Featuring two rows of gold-plated loop bellow contacts, this threaded mount type connector offers reliable performance in high-power applications. With a pitch of 3.18 mm and 88 positions, it ensures efficient signal transmission. The phosphor bronze contact material and matte tin termination plating guarantee durability and stability in harsh environments, with an operating temperature range of -65 to 125 °C. Its straddle orientation and card extender termination method provide versatility in board-to-board and PCB connections. With a tail length of .175 inches and compact dimensions of .61 x 9.4 mm, this connector is ideal for space-constrained designs. Trust in the EBA44DCKTS288 for secure and high-quality connectivity.

