EBA44DCKT

Heilind Number:SULEBA44DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCKT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCKT

Detailed Description

The EBA44DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and through-hole termination method, guaranteeing secure attachment to the PCB. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a contact type of loop bellow, it provides precise and stable connections. Operating in temperatures ranging from -65 to 125°C, it is highly durable. With 88 positions and a tail length of 4.83mm, it allows for versatile connectivity options. The connector is compact, with a height of 15.49mm and a width of 9.4mm, making it ideal for space-constrained applications. Termination plating with matte tin further enhances its reliability. This connector falls under the category of high-quality board-to-board PCB connectors and is not classified as a high-reliability component. The acronym EBA44DCKT identifies it within the product line. Trust the EBA44DCKT for efficient and dependable PCB connections.