EBA44DCMD-S288

Heilind Number:SULEBA44DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCMD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCMD-S288

Detailed Description

The EBA44DCMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, this connector is suitable for power and signal transmission. Its 2-row, 88-position design offers ample connectivity options, while the hairpin contact type and card extender termination method guarantee secure and stable connections. The connector's clearance hole mount type and straddle orientation make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in industrial and aerospace applications. Compact in size with a height of only 15.49mm and a width of 9.4mm, the EBA44DCMD-S288 is perfect for space-constrained designs. Trust in its high reliability and performance, as it is meticulously crafted to meet the stringent standards of hi-rel industries.