EBA44DCMH-S288

Heilind Number:SULEBA44DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCMH-S288

Detailed Description

This high-performance PCB connector, EBA44DCMH-S288, combines durability and reliability in a compact design. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The connector, designed for female gender with two rows of 88 positions, offers versatile connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is convenient and secure. Its hairpin contact type and straddle orientation further enhance signal transmission efficiency. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The connector's compact size, with dimensions of 15.49mm height and 9.4mm width, ensures compatibility with various systems. With Matte Tin termination plating and a stringent manufacturing process, it guarantees long-term performance. This product, categorized under Board to Board PCB Connectors and Card Edge Connectors, is ideal for demanding applications in industries such as aerospace, defense, and telecommunications.