EBA44DCMH

Heilind Number:SULEBA44DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCMH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, designed for high-performance applications. With a female gender, this connector features two rows and a clearance hole mount type, ensuring secure and stable connections. The termination method of wire wrap, along with contact material of phosphor bronze and gold plating, guarantees reliable conductivity. Operating at an amperage of 3A and voltage of 750 VAC, it meets stringent electrical requirements. The 88 hairpin contact type, oriented straight, offers efficient signal transmission. With a tail length of 14.22mm and compact dimensions of .61 inches in height and 9.4mm in width, it is ideal for space-constrained environments. The matte tin termination plating enhances durability, with an extended operating temperature range of -65 to 125 °C. This connector, under SKU EBA44DCMH, is a vital component in demanding electronic systems.