EBA44DCMI-S288

Heilind Number:SULEBA44DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCMI-S288

Detailed Description

Introducing the EBA44DCMI-S288, a high-performance PCB connector designed for demanding applications. With a compact form factor and rugged construction, this connector is ideal for use in aerospace, military, and industrial environments. Featuring PBT & Phosphor Bronze construction and gold-plated contacts, it ensures reliable signal transmission even in harsh conditions. With a current rating of 3A and voltage rating of 750VAC, it offers robust power delivery capabilities. The connector's 2-row, 88-position design, along with a pitch of 3.18mm, allows for efficient PCB connectivity. Utilizing a threaded mount and card extender termination method, it guarantees secure and stable installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for extreme environments. With matte tin termination plating and a connector height of 15.49mm, it ensures durability and ease of use. The EBA44DCMIS288 is your go-to solution for high-reliability board-to-board and card edge connections.