EBA44DCMI

Heilind Number:SULEBA44DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCMI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCMI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA44DCMI. This high-performance connector boasts a 3A amperage rating and features a female gender design with two rows, perfect for secure and efficient connections. With threaded mount type and wire wrap termination method, installation is a breeze. The contact material is durable phosphor bronze with gold plating, ensuring excellent conductivity. With a pitch of 3.18mm and voltage rating of 750 VAC, it's suitable for various applications. The hairpin contact type and straight orientation offer reliable signal transmission. With 88 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating temperature range of -65 to 125°C guarantees performance in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Termination plating with matte tin offers added durability. Fall in love with its versatility as it's ideal for use in hi-rel environments. Upgrade your PCB connections with the EBA44DCMI.