EBA44DCMN

Heilind Number:SULEBA44DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCMN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCMN

Detailed Description

Introducing the PBT & Phosphor Bronze 88-position board-to-board PCB connector, SKU EBA44DCMN, designed for high-performance applications. Featuring a female gender, this connector offers two rows for efficient connectivity. With a wire wrap termination method and gold-plated phosphor bronze contacts, it ensures reliable signal transmission. Operating at 3A and 750VAC, it meets stringent power requirements. The hairpin contact type and straight orientation facilitate easy mating. With a pitch of 3.18mm, it is suitable for tight spacing. Its durable construction, with a -65 to 125°C operating temperature range, ensures reliability in harsh environments. The matte tin termination plating enhances soldering integrity. At a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB designs. Trust in the EBA44DCMN for seamless board-to-board connections in your advanced electronic systems.