EBA44DCMS-S288

Heilind Number:SULEBA44DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCMS-S288

Detailed Description

PBT & Phosphor Bronze; .00 PCB Connector ( EBA44DCMS-S288) is a high-performance female connector with 2 rows and a side hole mount type, suitable for card extender termination. Constructed with durable phosphor bronze contacts plated with gold, it ensures reliable conductivity with an amperage rating of 3A and voltage of 750 VAC. Featuring a pitch of 3.18mm (.125 in) and a hairpin contact type, it offers secure and efficient board-to-board connectivity in various applications. With 88 positions and a tail length of 13.84mm (.545 in), this connector provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. Its compact design, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, makes it space-efficient on the PCB. The matte tin termination plating ensures durability and longevity, meeting high industry standards. This connector is part of our extensive range of board-to-board and card edge connectors, ideal for demanding applications where reliability is paramount. (Acronym: EBA44DCMSS288, Hi-Rel: No)