| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DCMT-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBA44DCMT-S288 |
EBA44DCMT-S288
| Heilind Number: | SULEBA44DCMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DCMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBA44DCMT-S288 Board to Board PCB Connector is a high-performance component designed for reliable signal transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze materials with Gold plating, this connector ensures excellent conductivity and longevity. Its threaded mount type and card extender termination method offer secure and stable installation, suitable for demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it guarantees efficient power delivery. The connector's 88 positions with hairpin contacts and a 3.18mm pitch provide ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for industrial applications. The EBA44DCMTS288 is a standout choice for engineers seeking top-quality connectors for their PCB designs.

