EBA44DCMT

Heilind Number:SULEBA44DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCMT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCMT

Detailed Description

The PBT & Phosphor Bronze 3 A Female Connector with SKU EBA44DCMT is a high-performance component designed for reliable board-to-board or card edge connections. Featuring two rows of contacts with a 3.18 mm pitch, this connector offers 88 positions for seamless integration. Its threaded mount type and wire wrap termination method ensure secure and stable installation. Constructed with durable Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and longevity. With a maximum voltage rating of 750 VAC, it is suitable for high-power applications. Operating within a wide temperature range of -65 to 125 °C, it is ideal for use in various environments. The connector's hairpin contact type and straight orientation further enhance its versatility. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. The matte tin termination plating adds to its durability. While not specifically designed for high-reliability applications, this connector offers excellent performance for a wide range of electronic devices.