EBA44DCSD-S288

Heilind Number:SULEBA44DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCSD-S288

Detailed Description

Introducing the EBA44DCSD-S288, a high-performance board-to-board PCB connector meticulously designed for superior connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even in extreme conditions. Its 88 female contacts, each plated with gold for optimal conductivity, deliver a high amperage of 3A at a voltage of 750VAC. The innovative hairpin contact design and straddle orientation guarantee secure and efficient connections. With a pitch of 3.18mm (.125 in) and a clearance hole mount type, installation is quick and hassle-free. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is perfect for aerospace, military, and industrial applications where reliability is paramount. Trust in the EBA44DCSDS288 for uncompromising performance and durability in your connectivity solutions.