EBA44DCSD

Heilind Number:SULEBA44DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCSD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCSD

Detailed Description

Introducing the EBA44DCSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers unmatched durability and longevity. Its 2-row design and 88 positions ensure versatile connectivity options, while the Thru Hole clearance hole mount type guarantees secure attachment to PCBs. Operating at amperages up to 3A and voltages of 750VAC, it is ideal for high-power applications. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance, while the hairpin contact type ensures stable connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the EBA44DCSD for reliable performance in critical systems.