EBA44DCSH-S288

Heilind Number:SULEBA44DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCSH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA44DCSH-S288. This high-performance connector features a compact design with two rows, accommodating a total of 88 positions for seamless connectivity. Crafted with precision, it offers a secure clearance hole mount type and utilizes a card extender termination method for efficient installation. The contacts, made of durable phosphor bronze and plated with gold, ensure reliable signal transmission even in demanding environments. With an amperage rating of 3A and a voltage capacity of 750 VAC, this connector guarantees exceptional performance. Its hairpin contact type and straddle orientation further enhance connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The matte tin termination plating adds to its durability. Ideal for high-reliability applications, this connector is a must-have for your PCB assembly needs.