EBA44DCSH

Heilind Number:SULEBA44DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCSH

Detailed Description

Introducing the EBA44DCSH, a high-performance board-to-board connector designed for reliability in demanding environments. With a compact form factor and two rows of 44 positions each, this connector offers seamless connectivity in electronic applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures optimal signal transmission and durability. The clearance hole mount type and through-hole termination method facilitate easy installation on PCBs. Operating at a maximum voltage of 750 VAC and an extended temperature range of -65 to 125 °C, it is suitable for use in various industrial settings. The hairpin contact type and straight orientation further enhance its functionality, making it ideal for critical systems. With a connector height of 15.49 mm and a width of 9.4 mm, it meets industry standards for space-saving design. Trust in the EBA44DCSH for secure and efficient board-to-board connections in your electronic assemblies.