EBA44DCSI-S288

Heilind Number:SULEBA44DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCSI-S288

Detailed Description

Introducing the EBA44DCSI-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 750VAC. Featuring a female gender and two rows of 88 hairpin contact positions, it guarantees efficient signal transfer in compact spaces. The threaded mount type and card extender termination method offer secure and stable installation. With gold-plated contacts and matte tin termination plating, it guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in the EBA44DCSIS288 for top-notch performance in your PCB assembly projects.