EBA44DCSI

Heilind Number:SULEBA44DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCSI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCSI

Detailed Description

Introducing the EBA44DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in even the harshest environments. Featuring a dual-row configuration with 88 positions and a 3.18mm pitch, it provides ample connectivity options while maintaining efficient signal transmission. The female gender and threaded mount type ensure secure and stable connections. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Rated for 3A and 750VAC, this connector is suitable for high-power applications. With an operating temperature range of -65 to 125°C, it is ideal for a wide range of industrial and electronic devices. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet high-density solution for PCB connectivity. Whether used in telecommunications, aerospace, or industrial equipment, the EBA44DCSI delivers unmatched performance and reliability. Elevate your connectivity standards with this exceptional connector.