EBA44DCSN-S288

Heilind Number:SULEBA44DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCSN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCSN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EBA44DCSN-S288, a high-performance component designed for demanding electronic applications. With a current rating of 3A and voltage withstand capacity of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 88 Hairpin contacts made of Phosphor Bronze with Gold plating, it guarantees excellent signal integrity. The termination method, Card Extender, offers easy installation onto PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suited for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Ideal for Board-to-Board connections, this connector is a vital component in various electronic systems. Trust in the quality of the EBA44DCSNS288 for seamless and durable connectivity.