EBA44DCSN

Heilind Number:SULEBA44DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCSN

Detailed Description

Introducing the EBA44DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity. Operating at 3A and 750VAC, it offers exceptional power and signal transmission capabilities. The contact material is gold-plated phosphor bronze, guaranteeing optimum conductivity. With a pitch of 3.18mm and 88 positions, this connector is suitable for a wide range of connection needs. Its straight orientation and through-hole termination method make for easy and secure installation. Rated for an operating temperature range of -65 to 125°C, it is highly durable even in harsh environments. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, allows for efficient PCB layout. With matte tin termination plating, it ensures long-term reliability. Perfect for use in aerospace, military, and industrial applications, the EBA44DCSN meets the highest standards for quality and performance.