EBA44DCSS-S288

Heilind Number:SULEBA44DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCSS-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBA44DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rated amperage of 3A and voltage of 750VAC, this connector ensures reliable power transmission. Its female gender, side hole mount type, and card extender termination method make it versatile for various connectivity needs. The two rows of 88 hairpin contact positions, plated with gold for optimal conductivity, guarantee secure and efficient connections. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability, while the compact dimensions of 9.4mm width and 15.49mm height offer space-saving integration. Perfect for high-reliability applications, this connector is the ideal choice for engineers seeking top-notch performance and longevity.