EBA44DCSS

Heilind Number:SULEBA44DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCSS

Detailed Description

Introducing the EBA44DCSS, a high-performance PCB connector designed for reliable power and signal transmission in electronic devices. With a rugged construction of PBT and Phosphor Bronze, this connector offers durability and longevity in demanding environments. Featuring a 3A amperage and 750VAC voltage rating, it ensures efficient power delivery. The gold-plated contacts and hairpin design guarantee low contact resistance and optimal signal integrity. With 88 positions arranged in 2 rows, it allows for versatile connectivity options. The straight orientation and side-hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the EBA44DCSS for seamless board-to-board and card edge connections in your next project.