EBA44DCST-S288

Heilind Number:SULEBA44DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCST-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA44DCST-S288, boasts a high-performance design tailored for female connections in electronic systems. With a current rating of 3A and a voltage resistance of 750VAC, it ensures reliable power transmission. Featuring two rows of 88 Hairpin contact positions, it offers ample connectivity options with a pitch of 3.18mm (.125 in). The connectors are threaded for secure mounting and have a card extender termination method, enhancing ease of installation. Constructed with Phosphor Bronze contacts plated in Gold and a termination plated in Matte Tin, this connector guarantees optimal conductivity while withstanding harsh operating conditions from -65 to 125°C. Its compact dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width make it suitable for space-constrained applications. Ideal for use in hi-rel environments, the EBA44DCSTS288 is a dependable solution for demanding PCB interconnect needs.