EBA44DCST

Heilind Number:SULEBA44DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCST

Detailed Description

Introducing SKU EBA44DCST, a high-quality board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and voltage capacity of 750VAC, it meets the demands of various electronic applications. The connector's threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Its hairpin contact type and straight orientation provide efficient signal transfer, with 88 positions available for versatile connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet functional solution for your connectivity needs. Trust in the reliability and performance of the EBA44DCST connector for your next project.