EBA44DCTD-S288

Heilind Number:SULEBA44DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCTD-S288

Detailed Description

The EBA44DCTD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and voltage capability of 750VAC. With two rows and 88 positions, it provides ample connectivity options. The contact material is gold-plated phosphor bronze, ensuring optimal signal transmission, while the termination method is via card extender. The connector's hairpin contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The termination plating is matte tin, adding to its durability. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. categorized under hi-rel connectors, the EBA44DCTD-S288 is a reliable solution for aerospace, defense, and other rugged applications.