| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DCTD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA44DCTD |
EBA44DCTD
| Heilind Number: | SULEBA44DCTD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DCTD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA44DCTD, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. The two rows of hairpin contacts with gold plating guarantee low contact resistance and long-term durability. Rated for 3A and 750VAC, it meets stringent safety standards. The straight orientation and clearance hole mount type make installation a breeze. With 88 positions and a pitch of 3.18mm, it offers ample connectivity options for your PCB designs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Trust the EBA44DCTD for secure and efficient board-to-board connections.

