| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA44DCTH |
EBA44DCTH
| Heilind Number: | SULEBA44DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, designed for high-performance board-to-board and card edge connectivity. With a pitch of 3.18mm and featuring 88 gold-plated hairpin contacts, this connector guarantees reliable signal transmission in demanding environments. Its straight orientation and clearance hole mount type ensure easy installation on PCBs. Rated for up to 750VAC and 3A, it meets stringent industry standards. The connector's rugged construction, with matte tin termination plating and an operating temperature range of -65 to 125°C, makes it ideal for aerospace, defense, and industrial applications. With a connector height of 15.49mm and width of 9.4mm, it offers compact yet robust connectivity solutions. Trust in the EBA44DCTH for your mission-critical connectivity needs.

