EBA44DCTI

Heilind Number:SULEBA44DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCTI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCTI

Detailed Description

Introducing the EBA44DCTI PCB connector, designed for high-reliability applications. Featuring PBT and Phosphor Bronze construction, this female connector offers a secure threaded mount and through-hole termination method. With 2 rows and 88 positions, it provides ample connectivity in a compact form factor. The contact material is gold-plated Phosphor Bronze, ensuring excellent conductivity and durability. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The contact type is a reliable Hairpin design, and the pitch is 3.18mm (.125in), facilitating easy installation. With a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), it offers a space-efficient solution for board-to-board and card edge connections. Trust in the EBA44DCTI for dependable performance in critical electronic systems.