EBA44DCTN-S288

Heilind Number:SULEBA44DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCTN-S288

Detailed Description

This high-performance board-to-board PCB connector, with SKU EBA44DCTN-S288, is a crucial component for electronic assemblies requiring reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze, it guarantees long-lasting performance even in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it ensures efficient power delivery. The female connector, designed for straddle orientation, offers 88 positions across 2 rows, ideal for complex circuitry. Its gold-plated phosphor bronze contacts with a hairpin design provide secure and low-resistance connections. The termination method via card extender and matte tin plating on the termination ensure easy installation and solderability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications, including aerospace, telecommunications, and industrial electronics. Trust in the EBA44DCTNS288 for high-reliability connectivity solutions.