EBA44DCTN

Heilind Number:SULEBA44DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCTN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCTN

Detailed Description

Introducing the EBA44DCTN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a compact design featuring two rows of 88 female connectors, this connector ensures seamless connectivity in even the most space-constrained applications. The contact material, made of durable phosphor bronze with gold plating, guarantees optimal conductivity and corrosion resistance. Its hairpin contact type and 3.18mm pitch provide secure and stable connections, while the 750VAC voltage rating makes it suitable for high-power applications. With a straight orientation and no mounting required, installation is quick and hassle-free. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, the EBA44DCTN is the perfect choice for demanding industrial and commercial environments. Trust in its Matte Tin termination plating for long-lasting performance. Elevate your connectivity solutions with this top-of-the-line PCB connector.