| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DCTS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA44DCTS-S288 |
EBA44DCTS-S288
| Heilind Number: | SULEBA44DCTS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DCTS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA44DCTS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in aerospace, defense, and industrial systems. Featuring two rows of 44 gold-plated contacts, it ensures reliable signal transmission even in harsh environments. The phosphor bronze contact material with matte tin termination plating guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its unique hairpin contact design and side hole mount type offer secure and efficient connectivity. Compliant with RoHS standards, it is also environmentally friendly. Trust the EBA44DCTS-S288 for your critical interconnection needs.

